You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1004703-1
Projector Ceiling Mount, 3N1-PJT B, 10 x 6 x 10"
- Manufacturer:
- OMNIMOUNT OMNIMOUNT
- Manufacturer Part No:
- 1004703-1
- Newark Part No.:
- 28X9907
- Technical Datasheet:
- 1004703-1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Projector Ceiling Mount
- :
- -
Technical Docs (2)
Product Overview
- Universal mounting pattern fits projectors with any hole pattern
- Legs adjustable from 5" to 19.8" diagonally for small to large projectors
- Built-in pitch
- Includes ceiling plate
- NPT extension pipes available in 12", 18" and 24" lengths
- Includes complete hardware kit
- Fits: Small to large projectors
- Supports up to: 40 lbs (18.1 kg)
- Pitch: +
- Roll: +
- Yaw: +
- UL listed: Yes
- Warranty: 5 years
- Color: Black
No Longer Available