You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1004703-1 - 

Projector Ceiling Mount, 3N1-PJT B, 10 x 6 x 10"

1004703-1 - Projector Ceiling Mount, 3N1-PJT B, 10 x 6 x 10"
1004703-1 - Projector Ceiling Mount, 3N1-PJT B, 10 x 6 x 10"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMNIMOUNT OMNIMOUNT
Manufacturer Part No:
1004703-1
Newark Part No.:
28X9907
Technical Datasheet:
1004703-1   Datasheet
See all Technical Docs

Product Information

:
Projector Ceiling Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Projector Ceiling Mount The 3N1-PJT is a universal ceiling mount with adjustable legs that fits most small to large projectors. It also has infinitely adjustable tilt and pitch, which are especially helpful for post installation adjustment.
  • Universal mounting pattern fits projectors with any hole pattern
  • Legs adjustable from 5" to 19.8" diagonally for small to large projectors
  • Built-in pitch
  • Includes ceiling plate
  • NPT extension pipes available in 12", 18" and 24" lengths
  • Includes complete hardware kit
  • Fits: Small to large projectors
  • Supports up to: 40 lbs (18.1 kg)
  • Pitch: +
  • Roll: +
  • Yaw: +
  • UL listed: Yes
  • Warranty: 5 years
  • Color: Black

20 In stock

20 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 20/04/20

$132.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $132.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.