You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1005085-1

Low Profile Ceiling Plate

OMNIMOUNT 1005085-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMNIMOUNT OMNIMOUNT
Manufacturer Part No:
1005085-1
Newark Part No.:
26W5954

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

CPLP4 Low Profile Ceiling Plate The CPLP4 is a low profile ceiling plate for mounting projectors and TVs almost flush with the ceiling.
  • Low profile allows for mounting nearly flush with the ceiling
  • Ideal for installations using an extension column
  • Compatible with 1.5" NPT pipe
  • Dimensions: 4.5" square plate
  • Supports up to: 400 lbs (181.4 kg)
  • Warranty: 5 years
  • Color: Black

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --