You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45-283
Full Motion Mount Fits 42~70" TV OS120FM
- Manufacturer:
- OMNIMOUNT OMNIMOUNT
- Manufacturer Part No:
- 45-283
- Newark Part No.:
- 29X0225
- Technical Datasheet:
- 45-283 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 42" to 70"
- :
- Tilt Mount
- :
- 120lb
- :
- 100x100 to 600x400
- :
- -
Technical Docs (2)
Product Overview
- Low profile design nests TV close to the wall
- Tilts to reduce screen glare
- Pans left and right between rooms or seating areas
- Fluidly repositions TV and holds in desired position
- Lift n' Lock enables easy 3-step installation
- Special channel routes cables from TV to wall
- Leveling feature for fine-tune adjustments
- Die-cast arms for strength and style
- High-quality design for long-term performance
- Wall plate offers lateral adjustment to center TV
- Includes all necessary hardware for TV and mount
- Fits most: 42-70" TV's
- Supports up to: 120 lbs (54.4 kg)
- Tilt: +10º to -3º
- Mounting profile: 3.0" (7.6 cm)*
- Extension from wall: 16.5" (42 cm)*
- *adapters add 0.1" (5mm)
- VESA compliant: 100x100 to 600x400
- Post installation leveling: +
- Mounting: Single-stud, 16" Double-stud or solid wall
- Warranty: 5 years
- Color: Black
2 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each