You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

45-364-026

Full Range Full Motion Mount Fits 19~37" TV PLAY25

OMNIMOUNT 45-364-026

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMNIMOUNT OMNIMOUNT
Manufacturer Part No:
45-364-026
Newark Part No.:
31AC3824
Technical Datasheet:
45-364-026   Datasheet
See all Technical Docs

Product Range Selector (PLAY25)

See all from this product range

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Full Range Full Motion Mount Make the most of your TV investment with a mount that accommodates every activity comfortably! The ActionMount moves every-which-way to position your TV near the floor (for activities like exercising) or up high (while standing, gaming and group viewing). Don't just sit in front of your TV, interact with it! Don't just sit and watch your TV - get up and interact with it! The ActionMount Series takes interactivity with your TV to the next level, allowing you to sit, stand, stretch and play - all at the perfect angle.
  • Smooth omni-directional TV movement
  • Arm requires only a light-touch to move
  • Comfortably position the TV for every activity
  • Enhance picture and 3D viewing with the right screen angle
  • Lower for viewing near the floor and lift for standing activities
  • Improves ergonomic viewing, relieving eye, neck and back strain
  • Discreetly nest TV to the wall when not in use
  • Stop feature prevents arm from touching wall
  • Rotation offers screen leveling or portrait orientation
  • Great for areas with limited wall space
  • Cable management routes wires from panel to wall
  • Great for family rooms, game rooms, kitchens and more
  • Includes all necessary hardware for TV and mount
  • Fits most: 19-37" (49-94 cm) TV's
  • Supports: 7-25 lbs (3.2-11.4 kg)
  • Tilt: +5º to -75º
  • Vertical lift: 20"
  • Mounting profile: 4.4" (11 cm)
  • Extension from wall: 21.4" (54 cm)
  • VESA compliant: 75x75 to 200x200
  • Rotation: 360° with 0° lockout
  • Mounting: Single-stud or solid wall
  • Warranty: 5 years
  • Color: Polished aluminum

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --