You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

45-397-223

Dual Arm Full Motion Mount Fits 13~37" TV OS50FM

OMNIMOUNT 45-397-223
OMNIMOUNT 45-397-223

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMNIMOUNT OMNIMOUNT
Manufacturer Part No:
45-397-223
Newark Part No.:
29X0227
Technical Datasheet:
45-397-223   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Tilt Mount

:
50lb

:
75x75 to 200x200

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Dual Arm Full Motion Mount The OS50FM is engineered to make positioning a TV or monitor smooth and easy while ensuring that its screen stays in the desired location. Quality craftsmanship ensures dependable performance for the lifetime of the mount. Designed with patented gravity tilt technology and precise tolerances to make adjusting a flat screen simple and reliable.
  • Low profile design nests TV close to the wall
  • Tilts to reduce screen glare
  • Pans left and right between rooms or seating areas
  • Fluidly repositions TV and holds in desired position
  • Lift n' LockT enables easy 3-step installation
  • Special channel routes cables from TV to wall
  • Leveling feature accounts for uneven walls or floors
  • Die-cast arm for strength and style
  • High-quality design for long-term performance
  • Includes all necessary hardware for TV and mount
  • Fits most: 13-37" TVs
  • Supports up to: 50 lbs (22.7 kg)
  • Tilt: +10º to -1º
  • Mounting profile: 2.3" (57mm)
  • Extension from wall: 11.4" (289mm)
  • VESA compliant: 75x75 to 200x200
  • Post installation leveling: +
  • Mounting: Single-stud or solid wall
  • UL Listed: Yes
  • Warranty: 5 years
  • Color: Black

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$117.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $117.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --