You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60-645
Low Profile Fixed Mount Fits 13~37" TV OS50F
- Manufacturer:
- OMNIMOUNT OMNIMOUNT
- Manufacturer Part No:
- 60-645
- Newark Part No.:
- 29X0271
- Technical Datasheet:
- 60-645 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Fixed Mount
- :
- 50lb
- :
- 75x75 to 200x200
- :
- -
Technical Docs (2)
Product Overview
- Low 1.1" (28mm) mounting profile
- Lift n' Lock allows you to easily attach your TV to the mount
- Allows for simple leveling adjustments post-installation
- Offers adequate spacing between TV and wall for cooling and cable management
- Durable powder coat finish
- Simple to install and use
- Ships fully assembled
- Includes adapters for greater VESA compatibility
- Includes complete hardware kit
- Fits most: 13-37" TV's
- Supports up to: 50 lbs (22.7 kg)
- Mounting profile: 1.1" (28 mm)*
- *adapters add .2" (6 mm)
- VESA compliant: 75x75 to 200x200
- Mounting: Single-stud or solid wall
- Warranty: 5 years
- Color: Black
No Longer Available