You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60-646
Low Profile Tilt Mount Fits 13~37" TV OS50T
- Manufacturer:
- OMNIMOUNT OMNIMOUNT
- Manufacturer Part No:
- 60-646
- Newark Part No.:
- 29X0272
- Technical Datasheet:
- 60-646 Datasheet
Product Information
Technical Docs (2)
Product Overview
- Low 2.1" (52mm) mounting profile
- Equipped with patented gravity tilt, providing perfect tension no matter where you place your TV
- Lift n' Lock allows you to easily attach your TV to the mount
- Adequate spacing between TV and wall allows for cooling
- Provides ample room for cables and wires between TV and wall
- Durable powder coat finish
- Simple to install and use
- Ships fully assembled
- Includes adapters for greater VESA compatibility
- Includes complete hardware kit
- Fits most: 13-37" TV's
- Supports up to: 50 lbs (22.7 kg)
- Tilt: Up to +18º
- Mounting profile: 2.1" (52mm)*
- *adapters add .2" (6mm)
- VESA compliant: 75x75 to 200x200
- Mounting: Single-stud or solid wall
- Warranty: 5 years
- Color: Black
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each