You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60-647

Single Arm Full Motion Mount Fits 13~37" TV OC40FM

OMNIMOUNT 60-647

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMNIMOUNT OMNIMOUNT
Manufacturer Part No:
60-647
Newark Part No.:
29X0273
Technical Datasheet:
60-647   Datasheet
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Single Arm Full Motion Mount The OC40FM is ideal for consumers looking for a low-profile and easy-to-use small full motion mount. It is a single-arm full motion mount that is compatible with most TV's up to 37" on the market today.
  • Low 3.2" (82mm) mounting profile
  • Tilt, pan and swivel for maximum viewing flexibility
  • Lift n' Lock allows you to easily attach your TV to the mount
  • Extends 9.5" (240mm) from wall when in use and retracts to 3.2" (82mm) when not in use
  • Integrated cable management and plastic covers hide wires
  • Allows for simple leveling adjustments post-installation
  • Durable powder coat finish
  • Two-tone design and modern aesthetic complements newer TV's
  • Includes adapters for greater VESA compatibility
  • Simple to install and use
  • Ships fully assembled
  • Includes complete hardware kit
  • Fits most: 13-37" TV's
  • Supports up to: 40 lbs (18.1 kg)
  • Tilt: +15º to -5º
  • Pan: Up to 180º
  • Mounting profile: 3.2" (82mm)*
  • Maximum extension: 9.5" (240mm)*
  • *adapters add .2" (6mm)
  • VESA compliant: 75x75 to 200x200
  • Mounting: Single-stud or solid wall
  • Warranty: 5 years
  • Color: Black

0 In stock

Non-Cancelable / Non Returnable

$85.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $85.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --