You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60-651

Low Profile Tilt Mount Fits 37~70" TV OS120T

OMNIMOUNT 60-651

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMNIMOUNT OMNIMOUNT
Manufacturer Part No:
60-651
Newark Part No.:
29X0275
Technical Datasheet:
60-651   Datasheet
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Low Profile Tilt Mount The OS120T is a low-profile, easy-to-use large tilt mount for TV's up to 120 lbs. It has gravity tilt built in, allowing for perfect TV placement with minimal effort.
  • Low 2.1" (54mm) mounting profile
  • Tilt up to 10º to reduce glare
  • Equipped with patented gravity tilt, providing perfect tension no matter where you place your TV
  • Lift n' Lock for easy 3-step installation
  • Adequate spacing between TV and wall allows for cooling
  • Provides ample room for cables and wires between TV and wall
  • Sliding lateral on-wall adjustment
  • Endcaps present a clean sideview
  • Safety locks prevent TV from sliding off mount
  • Single wall plate allows for quick and simple installation
  • Durable powder coat finish
  • Includes complete hardware kit
  • Fits most: 37-70" TV's
  • Supports up to: 120 lbs (54.4 kg)
  • Tilt: Up to 10º
  • Mounting profile: 2.1" (54 mm)
  • VESA compliant: 100x100 to 600x400
  • Mounting: 16" or 24" double-stud; solid wall
  • Warranty: 5 years
  • Color: Black

0 In stock

Non-Cancelable / Non Returnable

$185.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $185.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --