You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60-841
Small Tilt and Pan Mount Fits 13~37" TV OS40TP
- Manufacturer:
- OMNIMOUNT OMNIMOUNT
- Manufacturer Part No:
- 60-841
- Newark Part No.:
- 29X0282
- Technical Datasheet:
- 60-841 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Tilt Mount
- :
- 40lb
- :
- 75x75 to 200x200
- :
- -
Technical Docs (2)
Product Overview
- Offers 25° of pan for side to side movement to find the perfect viewing angle
- Equipped with patented gravity tilt, providing perfect tension no matter where you place your TV
- Lift n' Lock allows you to easily attach your TV to the mount
- Offers 6° of post-installation leveling of the mount
- Adequate spacing between TV and wall allows for cooling
- Provides ample room for cables and wires between TV and wall
- Durable powder coat finish
- Simple to install and use
- Ships fully assembled
- Includes adapters for greater VESA compatibility
- Includes complete hardware kit
- Fits most: 13-37" TV's
- Supports up to: 40 lbs (18.1 kg)
- Tilt: +10° to -3°
- Pan: 25°
- Mounting profile: 3.0" (7.6 cm)*
- *adapters add 0.3" (6mm)
- VESA compliant: 75x75 to 200x200
- Mounting: Single-stud or solid wall
- Warranty: 5 years
- Color: Black
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each