You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

61-089

Low Profile Fixed Mount Fits 37~90" TV OC175F

OMNIMOUNT 61-089

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMNIMOUNT OMNIMOUNT
Manufacturer Part No:
61-089
Newark Part No.:
29X0289
Technical Datasheet:
61-089   Datasheet
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Low Profile Fixed Mount A quick installation and locking bar make the OC175F great for residential or commercial applications.
  • Low profile offers sufficient room for cable connections and cooling while keeping TV close to the wall
  • Lift n' Lock feature offers easy, three-step installation
  • Open frame provides ample room for power and A
  • Vertical rails fit VESA and non-VESA TV's
  • Vertical rails slide on wall plate for minor left
  • Locking bar secures TV to mount
  • Complete hardware kit included
  • Fits panels: 37-90" (94-229 cm)
  • Supports up to: 175 lbs (79.4 kg)
  • Mounting profile: 1.7" (44 mm)
  • Universal and VESA compliant: 100x100 to 600x400
  • Mounting: Double-stud or solid wall
  • Warranty: 5 years
  • Color: Black

0 In stock

Non-Cancelable / Non Returnable

$146.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $146.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --