You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B3AL-1004P
Tactile Switch, SPST-NO, B3AL Series, Top Actuated, Surface Mount, Square Button, 5 N
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- B3AL-1004P
- Newark Part No.:
- 61AK2968
- Product Range
- B3AL Series
- Technical Datasheet:
- B3AL-1004P Datasheet
Product Range Selector (B3AL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- B3AL Series
- :
- Top Actuated
- :
- Surface Mount
- :
- Square Button
- :
- 5N
- :
- 50mA at 16VDC
- :
- 6.9mm x 6mm
- :
- -
- :
- Non Illuminated
Technical Documents (1)
Available for back order
Deliveries start from 11/07/23
1,393 more will be available on 11/07/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1400
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | $2,311.09 | |
5+ | $2,261.92 | |
10+ | $2,209.38 | |
25+ | $2,164.40 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.