Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG5N-641
Newark Part No.56W4379
Product RangeXG5N Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $3.300 |
| 250+ | $3.150 |
| 500+ | $3.010 |
| 1000+ | $2.850 |
Price for:Each
Minimum: 100
Multiple: 100
$330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG5N-641
Newark Part No.56W4379
Product RangeXG5N Series
Technical Datasheet
No. of Positions64Positions
Pitch Spacing2.54mm
Product RangeXG5N Series
For Use WithXG5N Series Contacts
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Gender
Receptacle
Pitch Spacing
2.54mm
For Use With
XG5N Series Contacts
No. of Positions
64Positions
Product Range
XG5N Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate