New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Safety Interlock Switches
                      Print Page

                      D41G-1YDA-T1

                      Safety Interlock Switch, D41G Series, Screw, IP66, IP67

                      OMRON INDUSTRIAL AUTOMATION D41G-1YDA-T1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoD41G-1YDA-T1
                      Newark Part No.70AJ6099
                      Product RangeD41G Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$2,154.270
                      3+$2,059.050
                      5+$1,999.550
                      10+$1,928.130
                      25+$1,892.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,154.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoD41G-1YDA-T1
                      Newark Part No.70AJ6099
                      Product RangeD41G Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeD41G Series
                      Contact Configuration-
                      Switch TerminalsScrew
                      Contact Voltage AC Max-
                      Contact Current AC Max-
                      IP RatingIP66, IP67
                      Contact Voltage DC Max24V
                      Contact Current DC Max250mA
                      SVHCTo Be Advised

                      Product Overview

                      The D41G series is a high-coded guard lock safety door switch (For Gate). It prevent people from being trapped inside hazardous areas. The tamper-proof safety door switch helps to prevent human error. The integrated door handle structure reduces guarding design time and integrated handle's smooth operation enables quick emergency exit. The switch can be unlocked when power supply is unavailable to avoid being trapped inside.

                      • High (individual coding) /teaching is not-repeatable
                      • Guard monitoring and lock monitoring
                      • With diagnosis output
                      • Power to unlock (Mechanical lock / Solenoid release)
                      • Screw terminal (conduit outlet M20)
                      • Complies with ISO 14119 (type 4/high coded), ISO 13849-1 (PLe)

                      Technical Specifications

                      Product Range

                      D41G Series

                      Switch Terminals

                      Screw

                      Contact Current AC Max

                      -

                      Contact Voltage DC Max

                      24V

                      SVHC

                      To Be Advised

                      Contact Configuration

                      -

                      Contact Voltage AC Max

                      -

                      IP Rating

                      IP66, IP67

                      Contact Current DC Max

                      250mA

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.