Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4B-4111N-NPT
Newark Part No.74Y6305
Product RangeD4B-N Series
Technical Datasheet
106 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.010 |
| 5+ | $176.030 |
| 10+ | $171.540 |
| 25+ | $152.680 |
| 50+ | $140.120 |
| 100+ | $132.030 |
| 250+ | $127.540 |
Price for:Each
Minimum: 1
Multiple: 1
$185.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4B-4111N-NPT
Newark Part No.74Y6305
Product RangeD4B-N Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration-
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max9.41N
Product RangeD4B-N Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
-
Operating Force Max
9.41N
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
-
Product Range
D4B-N Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability