Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1631
Newark Part No.37B9883
Product RangeD4C Series
Technical Datasheet
177 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.530 |
| 5+ | $135.530 |
| 10+ | $135.530 |
| 25+ | $135.530 |
| 50+ | $135.530 |
| 100+ | $135.530 |
Price for:Each
Minimum: 1
Multiple: 1
$135.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1631
Newark Part No.37B9883
Product RangeD4C Series
Technical Datasheet
Limit Switch ActuatorStraight Lever
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max11.77N
Product RangeD4C Series
Contact Current DC Max4A
Contact Voltage DC Max30V
SVHCTo Be Advised
Product Overview
The D4C-1631 is a compact Limit Switch with triple-sealed construction and pin plunger actuator. Multiple mounting possible with switches with plungers.
- IP67 Protection rating
- 1000m/s² Maximum destruction shock resistance
- 500m/s² Maximum malfunction shock resistance
- 10000000 operations Minimum electrical durability
- 200000 operations Minimum mechanical durability
- 100MΩ at 500VDC Minimum insulation resistance
- Class I protection against electric shock
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Straight Lever
Contact Current AC Max
5A
Operating Force Max
11.77N
Contact Current DC Max
4A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
D4C Series
Contact Voltage DC Max
30V
Technical Docs (1)
Alternatives for D4C-1631
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability