You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
E5CC-CX3A5M-007
Temperature Controller, Digital, 48x48mm, E5CC Series, Current Output, 100-240Vac
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- E5CC-CX3A5M-007
- Newark Part No.:
- 05W3876
- Product Range
- E5CC Series
- Technical Datasheet:
- E5CC-CX3A5M-007 Datasheet
Product Range Selector (E5CC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- B, E, J, K, L, N, R, S, T, U, W, PLII
- :
- 55°C
- :
- -10°C
- :
- 1°C
- :
- -
- :
- -
- :
- E5CC Series
Technical Docs (4)
Product Overview
- High-contrast, white LCD display visible from large distances and from any angle
- Easy to set up and operate intuitively via CX-thermo without power supply
- Functions for diagnosis for secure operations
- Useful timer and logic operation functions eliminating the need of a PLC
- 50ms Sampling period for fast and precise regulation
- ON/OFF control or 2-PID control (with auto-tuning)
- Digital setting using front panel keys
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $649.37 | |
5+ | $616.40 |
Pricing is unavailable. Please contact customer services.