Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3S-TGR-NMPR-20-05
Newark Part No.71AH4275
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $230.420 |
5+ | $215.090 |
10+ | $201.430 |
25+ | $186.860 |
50+ | $177.130 |
100+ | $168.180 |
Price for:Each
Minimum: 1
Multiple: 1
$230.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3S-TGR-NMPR-20-05
Newark Part No.71AH4275
Technical Datasheet
Contact ConfigurationDPST-NC
Switch TerminalsCable
Contact Voltage AC Max250V
Contact Current AC Max1A
IP Rating-
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NC
Contact Voltage AC Max
250V
IP Rating
-
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Terminals
Cable
Contact Current AC Max
1A
IP Rating
-
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate