You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G7SA-4A2B DC24
Safety Relay, 24 VDC, 4PST-NO, DPST-NC, G7SA Series, Socket, 6 A, Quick Connect
- Manufacturer:
- OMRON STI OMRON STI
- Manufacturer Part No:
- G7SA-4A2B DC24
- Newark Part No.:
- 50M2047
- Product Range
- G7SA Series
- Technical Datasheet:
- G7SA-4A2B DC24 Datasheet
Product Range Selector (G7SA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24VDC
- :
- 4PST-NO, DPST-NC
- :
- G7SA Series
- :
- Socket
- :
- 6A
- :
- Quick Connect
- :
- 250V
- :
- 30V
- :
- -
- :
- -
Technical Docs (4)
Product Overview
- Slim body
- Positive, force-guided contacts
- -40 to 85°C Temperature range
Applications
Industrial, Safety
326 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $64.43 | |
10+ | $61.30 | |
25+ | $51.34 | |
50+ | $48.99 | |
100+ | $47.39 |
Pricing is unavailable. Please contact customer services.