Print Page
Image is for illustrative purposes only. Please refer to product description.

63 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.440 |
| 10+ | $7.580 |
| 25+ | $7.260 |
| 50+ | $7.020 |
| 100+ | $6.800 |
| 250+ | $6.520 |
| 500+ | $6.310 |
| 1000+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$8.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoPL11
Newark Part No.24M6109
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder Lug
No. of Pins11Pins
Current Rating10A
Voltage Rating250VAC
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
11Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
