You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1N4001RLG.

Standard Recovery Diode, 50 V, 1 A, Single, 1.1 V, 30 A

1N4001RLG. - Standard Recovery Diode, 50 V, 1 A, Single, 1.1 V, 30 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N4001RLG.
Newark Part No.:
30AC2847
Product Range
1N4001 Series
Technical Datasheet:
1N4001RLG.   Datasheet
See all Technical Docs

Product Overview

The 1N4001RLG is a standard Recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is suitable for use in general-purpose and low-power applications.
  • Cathode is indicated by polarity band
  • All external surfaces are corrosion-resistant and terminal leads are readily solderable
  • 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50V

:
1A

:
Single

:
1.1V

:
-

:
30A

:
175°C

:
DO-204AL

:
2Pins

:
1N4001 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

Available for back order

Available for backorder to lead times shown

 
Check lead times

More stock available week commencing 12/10/20

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.043

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ $0.043
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.039
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ $0.038
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.035
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.