You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM258DG

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins

LM258DG - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM258DG
Newark Part No.:
71J4994
Technical Datasheet:
LM258DG   Datasheet
See all Technical Docs

Product Overview

The LM258DG is a dual Operational Amplifier features low power drain, a common mode input voltage range extending to ground/VEE and single supply or split supply operation. This amplifier has several distinct advantages over standard operational amplifier types in single supply applications. It can operate at supply voltages as low as 3V or as high as 32V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
  • Short-circuit protected outputs
  • True differential input stage
  • Low input bias currents
  • Internally compensated
  • Common-mode range extends to negative supply
  • ESD Clamps on the inputs increase ruggedness of the device without affecting operation
  • Continuous output short-circuit duration
  • ±32VDC Input differential voltage

Applications

Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
1MHz

:
0.6V/µs

:
3V to 32V

:
SOIC

:
8Pins

:
-25°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Alternatives for LM258DG

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

STMICROELECTRONICS

Operational Amplifier, Dual, 2 Amplifier, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins

     

Each (Supplied on Cut Tape)

1+ $0.694   10+ $0.492   25+ $0.413   50+ $0.388   100+ $0.362   250+ $0.34   500+ $0.319   1000+ $0.306   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.142   10+ $0.142   25+ $0.142   50+ $0.142   100+ $0.142   250+ $0.142   500+ $0.13   1000+ $0.13   More Pricing...

Restricted Item Add
     

Each

100+ $0.581   500+ $0.49   1000+ $0.415   2500+ $0.327   10000+ $0.308   More Pricing...

Restricted Item Add
     

Each

100+ $0.581   500+ $0.49   1000+ $0.415   2500+ $0.327   10000+ $0.308   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

1,011 In stock

Available in quantity shown

To order more than shown inventory, contact sales

1,011 in stock for same day shipping
$0.538

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.538
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.409
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.227
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.201
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.173
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.151
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.141
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.