You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NC7SZ125P5X - 

Buffer, 1.65 V to 5.5 V, SC-70-5

NC7SZ125P5X - Buffer, 1.65 V to 5.5 V, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NC7SZ125P5X
Newark Part No.:
38C7580
Technical Datasheet:
NC7SZ125P5X   Datasheet
See all Technical Docs

Product Overview

The NC7SZ125P5X is a TinyLogic® UHS buffer with 3-STATE Output IC. This device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The inputs and output are high impedance above ground. The output tolerates voltages above VCC when in the 3-STATE condition.
  • tPD 2.6ns Typical into 50pF at 5V VCC ultra high speed
  • ±24mA at 3V VCC High output drive
  • 3.3V VCC Matches performance of LCX
  • Power down high-impedance inputs/outputs
  • Over-voltage tolerance inputs facilitate 5 to 3V translation
  • Proprietary noise/EMI reduction circuitry

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
Buffer, Non Inverting

:
-

:
SC-70

:
5Pins

:
1.65V

:
5.5V

:
NC7S

:
-

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for NC7SZ125P5X

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

ON SEMICONDUCTOR

Buffer, 1.65 V to 5.5 V, SC-70-5

     

Each (Supplied on Full Reel)

3000+ $0.085   6000+ $0.082   12000+ $0.08   18000+ $0.078   30000+ $0.075   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Buffer, 1.65 V to 5.5 V, SC-70-5

     

Each (Supplied on Cut Tape)

1+ $0.52   25+ $0.334   50+ $0.241   100+ $0.148   250+ $0.137   500+ $0.126   1000+ $0.114   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Buffer, 1.65 V to 5.5 V, SC-70-5

     

Each (Supplied on Full Reel)

3000+ $0.085   6000+ $0.082   12000+ $0.08   18000+ $0.078   30000+ $0.075   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Buffer, 1.65 V to 5.5 V, SOT-353-5

     

Each (Supplied on Cut Tape)

1+ $0.039   25+ $0.039   50+ $0.039   100+ $0.039   250+ $0.039   500+ $0.039   1000+ $0.039   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Buffer, 74LVC1G125, 1.65 V to 5.5 V, SC-70-5

     

Each (Supplied on Cut Tape)

1+ $0.094   25+ $0.094   50+ $0.094   100+ $0.094   250+ $0.094   500+ $0.094   1000+ $0.094   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

3,433 In stock

3,433 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 24/08/20

$0.52

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.334
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.241
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.148
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.137
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.126
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.114
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.