You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NCP1028LEDGEVB

Evaluation Board, LED Driver, 18V, 1 Output, NCP1028

NCP1028LEDGEVB - Evaluation Board, LED Driver, 18V, 1 Output, NCP1028

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCP1028LEDGEVB
Newark Part No.:
73R4605
Technical Datasheet:
NCP1028LEDGEVB   Datasheet
See all Technical Docs

Product Overview

The NCP1028LEDGEVB is an evaluation board to evaluate NCP1028 integrated fixed frequency current mode controller with a 5.8ohm, 700V MOSFET. The NCP1028 contains soft start, frequency jittering, skip cycle etc to build a rugged and low cost power supply. The NCP1028LEDGEVB is a universal input ( 90vac to 265Vac) LED driver designed for constant current applications. This evaluation board has been configured in an isolated flyback topology with secondary side constant current control and it has been preconfigured to source a nominal current of 720mA. The design has open circuit output protection which clamps the output to voltage of 18V. In a universal input flyback configuration, the NCP1028 is limited to approximately 15W. The current and open circuit voltage can be changed by simply changing out a resistor zener combination.
  • Skips cycles on low power demand
  • Short circuit protection independent of the AUX winding
  • Overpower protection
  • Fixed peak current of 800mA
  • Internal current source for clean and lossless start up sequence
  • Programmable brown out input for low input voltage detection
  • Input to permanently latch off the part
  • Internal frequency jittering for improved EMI signature
  • Programmable over power protection
  • Medium power AC to DC power supply for CE apparatus

Applications

Power Management, Consumer Electronics, LED Lighting

Product Information


:
Flyback

:
1Outputs

:
720mA

:
18V

:
90VAC

:
265VAC

:
NCP1028

:
-

:
Eval Board NCP1028

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 19/10/20

$178.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price Your Price
 
 
1+ $178.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.