You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NCP1351ADAPGEVB - 

Evaluation Board, Power Adapter, 57W, Current Mode Controller

NCP1351ADAPGEVB - Evaluation Board, Power Adapter, 57W, Current Mode Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCP1351ADAPGEVB
Newark Part No.:
73R4617
Technical Datasheet:
NCP1351ADAPGEVB   Datasheet
See all Technical Docs

Product Overview

The NCP1351ADAPGEVB is a 57W adapter evaluation board for NCP1351 current mode controller. The NCP1351 targets low power off line flyback switched mode power supplies where cost is of utmost importance. Based on a fixed peak current technique (quasi fixed TON), the controller decreases its switching frequency as the load becomes lighter. As a result, a power supply using the NCP1351 naturally offers excellent no load power consumption, while optimizing the efficiency in other loading conditions. When the frequency decreases, the peak current is gradually reduced down to approximately 30% of the maximum peak current to prevent transformer mechanical resonance. The risk of acoustic noise is thus greatly diminished while keeping good standby power performance.
  • Quasi fixed TON, variable TOFF current mode control
  • Frequency foldback with peak current compression
  • Short circuit protection
  • Primary or secondary side regulation
  • Dedicated latch input for OTP, OVP
  • It has low start up current
  • Natural frequency jittering
  • Noise free and improved efficiency in light load
  • Negative current sensing with programmable current sense resistor
  • Independent of the auxiliary winding

Applications

Power Management, Consumer Electronics, Portable Devices

Warnings

Be careful when manipulating the boards in operation, lethal voltages up to 400V are present on the primary side. An isolation transformer is also recommended for safer manipulations.

Product Information

:
On Semiconductor
:
NCP1351
:
Power Management
:
Current Mode Controller
:
Evaluation Board NCP1351
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 03/08/20

$207.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price Your Price
 
 
1+ $207.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.