You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NCP5104BA36WGEVB - 

Evaluation Board, Ballast, Lighting Ballast, 36W, Two Outputs, NCP5104

NCP5104BA36WGEVB - Evaluation Board, Ballast, Lighting Ballast, 36W, Two Outputs, NCP5104

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCP5104BA36WGEVB
Newark Part No.:
73R4683
Technical Datasheet:
NCP5104BA36WGEVB   Datasheet
See all Technical Docs

Product Overview

The NCP5104BA36WGEVB is a 36W ballast evaluation board featuring NCP5104 high voltage power gate driver. The NCP5104 provides two outputs for direct drive of 2 N channel power MOSFETs or IGTs arranged in a half bridge configuration. It uses the bootstrap technique to insure a proper drive of the high side power switch. The driver works with one input to accommodate half bridge topology with a fixed dead time of 520ns.
  • Input range : 85Vac to 145Vac OR 184Vac to 265Vac
  • It gives ballast output power of 36W
  • Pre heating current of 295mA
  • Pre heating time of 1 second
  • Nominal current of 414mA

Applications

Power Management, Lighting, Motor Drive & Control

Warnings

Before plugging in the evaluation board, make sure the jumper is in the correct position. If J2 is used, then vin must be lower than 145Vac.

Product Information


:
On Semiconductor

:
NCP5104

:
Lighting

:
Ballast

:
-

:
-

:
-

:
Eval Board NCP5104

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 17/08/20

$205.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price Your Price
 
 
1+ $205.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.