You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NCP5603GEVB

Evaluation Board, High Efficiency Charge Pump Converter / White LED Driver, 1 Output, NCP5603

NCP5603GEVB - Evaluation Board, High Efficiency Charge Pump Converter / White LED Driver, 1 Output, NCP5603

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCP5603GEVB
Newark Part No.:
73R4690
Technical Datasheet:
NCP5603GEVB   Datasheet
See all Technical Docs

Product Overview

The NCP5603GEVB is an evaluation board for NCP5603 charge pump converter/white led driver. The NCP5603 is dedicated to the medium power white LED applications. The power conversion is achieved by means of a charge pump structure, using two external ceramic capacitors, making the system extremely tiny. The NCP5603 supplies a constant voltage to the load from a low battery voltage source and it is particularly suited for the high efficiency LED used in low cost, low power applications, with high extended battery life. This evaluation board describes a multi functional system, capable of generating and controlling the power needed to utilized three features available in modern cellular phones. In addition to larger displays, with full color capability, flash and torch features have now been added to support the embedded camera and the night path finder. These features are made possible by using an ultra bright LED powered by standard battery cells.
  • Wide battery supply voltage range : 2.7V< VCC< 5.5V
  • Automatic operating mode 1X, 1.5X and 2X improves efficiency
  • Dimmable output current
  • Up to 350mA output pulsed current
  • Selectable output voltage
  • High efficiency up to 90%
  • Support 2.5KV ESD (Human body model)
  • Support 200V machine model ESD
  • Low 40mA short circuit current

Applications

LED Lighting, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Charge Pump

:
1Outputs

:
500mA

:
5V

:
-

:
-

:
NCP5603

:
-

:
Eval Board NCP5603

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 16/11/20

$53.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $53.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.