You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NLAS4599DTT1G

Analog Switch, Single Channel, 1 Channels, SPDT, 25 ohm, 2V to 5.5V, TSOP, 6 Pins

ON SEMICONDUCTOR NLAS4599DTT1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NLAS4599DTT1G
Newark Part No.:
71J6944
Technical Datasheet:
NLAS4599DTT1G   Datasheet
See all Technical Docs

Product Overview

The NLAS4599DTT1G is a single-pole double-throw (SPDT) advanced high speed CMOS Analog Switch fabricated with silicon gate CMOS technology. It achieves high speed propagation delays and low ON resistances while maintaining low power dissipation. This switch controls analog and digital voltages that may vary across the full power-supply range (from VCC to GND). The device has been designed so the ON resistance (RON) is much lower and more linear over input voltage than RON of typical CMOS analog switches. The channel select input is compatible with standard CMOS outputs. The channel select input structure provides protection when voltages between 0 and 5.5V are applied, regardless of the supply voltage. This input structure helps prevent device destruction caused by supply voltage - input/output voltage mismatch, battery backup, hot insertion, etc.
  • Fast switching and propagation speeds
  • Break-before-make circuitry
  • Low power dissipation
  • Diode protection provided on channel select input
  • Improved linearity and lower ON resistance over input voltage
  • 38 FETs Chip complexity

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
SPDT

:
25ohm

:
2V to 5.5V

:
TSOP

:
6Pins

:
-55°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

109 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.556

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.556
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.451
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.306
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange