You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STK5F1U3E2D-E

Motor Driver/Controller, Three Phase AC, 13.5V to 16.5V supply, 50 A/3 Outputs, DIP-44

STK5F1U3E2D-E - Motor Driver/Controller, Three Phase AC, 13.5V to 16.5V supply, 50 A/3 Outputs, DIP-44
STK5F1U3E2D-E - Motor Driver/Controller, Three Phase AC, 13.5V to 16.5V supply, 50 A/3 Outputs, DIP-44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STK5F1U3E2D-E
Newark Part No.:
11X3864
Technical Datasheet:
STK5F1U3E2D-E   Datasheet
See all Technical Docs

Product Overview

The STK5F1U3E2D-E is an Inverter Power H-IC is highly integrated device containing all high voltage (HV) control from HV-DC to 3-phase outputs in a single DIP module. Output stage uses IGBT/FRD technology and implements under-voltage protection (UVP) and overcurrent protection (OCP). Internal boost diodes are provided for high-side gate boost drive.
  • Single control power supply due to internal bootstrap circuit for high-side pre-driver circuit
  • Cross induction prevention
  • Externally accessible embedded thermistor for substrate temperature measurement
  • Overcurrent protection circuit
  • Under-voltage lockout for all channels
  • Upper/lower on prevention circuit
  • Direct input of CMOS level control signals without an insulating
  • Thermistor for case temperature monitor
  • Fast speed protection is possible (self protection)
  • All IGBT gate shutdown at abnormal for safety
  • System malfunction can reduce by noise
  • No need photo-coupler design
  • High precision monitor is possible

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Three Phase AC

:
3Outputs

:
50A

:
-

:
DIP

:
44Pins

:
13.5V

:
16.5V

:
-20°C

:
100°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$67.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 6 Minimum: 6
Quantity Price Your Price
 
 
5+ $67.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $64.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $62.55
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $60.27
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $57.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.