Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
250+ | $26.390 |
Price for:Each
Minimum: 250
Multiple: 250
$6,597.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP016FAG
Newark Part No.26K3724
Technical Datasheet
Counter TypeBinary, Synchronous, Up
Clock Frequency1MHz
Count Maximum255
Logic Case StyleLQFP
IC Case / PackageLQFP
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Family10EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Counter Type
Binary, Synchronous, Up
Count Maximum
255
IC Case / Package
LQFP
Supply Voltage Min
3V
Logic IC Family
10EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Clock Frequency
1MHz
Logic Case Style
LQFP
No. of Pins
32Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Alternatives for MC10EP016FAG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate