Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 3000+ | $1.160 |
| 6000+ | $1.080 |
| 12000+ | $0.994 |
| 18000+ | $0.966 |
| 30000+ | $0.950 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 800
$1,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJB45H11T4G
Newark Part No.26K4438
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current10A
DC Collector Current10A
Power Dissipation Pd50W
Power Dissipation50W
Transistor MountingSurface Mount
DC Current Gain hFE40hFE
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Transition Frequency40MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
DC Collector Current
10A
Power Dissipation
50W
DC Current Gain hFE
40hFE
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
10A
Power Dissipation Pd
50W
Transistor Mounting
Surface Mount
Transistor Case Style
TO-263 (D2PAK)
Transition Frequency
40MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for MJB45H11T4G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate