New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - DC / DC
                      Print Page

                      NCP1406V25GEVB

                      Evaluation Board, 25 V/25mA PFM Step-Up DC-DC Converter

                      ONSEMI NCP1406V25GEVB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNCP1406V25GEVB
                      Newark Part No.73R4623
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 101 week(s)
                      QuantityPrice
                      1+$60.180
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $300.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNCP1406V25GEVB
                      Newark Part No.73R4623
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerOn Semiconductor
                      Silicon Core NumberNCP1406
                      Kit Application TypePower Management - Voltage Regulator
                      Application Sub TypeStep Up DC / DC Converter
                      Kit ContentsEvaluation Board NCP1406
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The NCP1406V25GEVB is an evaluation board for the device NCP1406 monolithic micropower PFM step up DC to DC converter. This evaluation board is preconfigured to generate a voltage of 25V. The NCP1406 is designed to boost single lithium or two cells AA/AAA battery voltage up to 25V (with internal MOSFET) output for handheld applications. In addition to standard boost converter topologies, this NCP1406 can be configured for voltage inverting and step down applications and its also ideal for generating a boosted voltage from a 3.3V or 5.0V power rail.

                      • 85% efficiency at VOUT = 25V, IOUT = 25mA, VIN = 5.0V
                      • Low operating current of 15uA
                      • Low shutdown current of 0.3uA
                      • Low start up voltage of 1.8V typical at 0mA
                      • It has PFM switching frequency up to 1.0MHz
                      • Chip enable
                      • Input under voltage lockout
                      • Thermal shutdown
                      • Low profile and minimum external parts
                      • Feedback pin open/short circuit protection

                      Applications

                      Power Management, LED Lighting, Consumer Electronics, Test & Measurement, Communications & Networking, Portable Devices

                      Technical Specifications

                      Silicon Manufacturer

                      On Semiconductor

                      Kit Application Type

                      Power Management - Voltage Regulator

                      Kit Contents

                      Evaluation Board NCP1406

                      Automotive Qualification Standard

                      -

                      Silicon Core Number

                      NCP1406

                      Application Sub Type

                      Step Up DC / DC Converter

                      Product Range

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.