You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RL-88-002A-G

Development Board Enclosure, Raspberry Pi/Arduino/BeagleBone, IP67 Weatherproof, Stacking, Gray

RL-88-002A-G - Development Board Enclosure, Raspberry Pi/Arduino/BeagleBone, IP67 Weatherproof, Stacking, Gray
RL-88-002A-G - Development Board Enclosure, Raspberry Pi/Arduino/BeagleBone, IP67 Weatherproof, Stacking, Gray

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPENH.IO OPENH.IO
Manufacturer Part No:
RL-88-002A-G
Newark Part No.:
33AC3074
Product Range
Rubicon
Technical Datasheet:
RL-88-002A-G   Datasheet
See all Technical Docs

Product Information


:
Raspberry Pi, Arduino, Beaglebone

:
136.5mm

:
87.6mm

:
33.5mm

:
ASA

:
Grey

:
Rubicon

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Allows to stack multiple shells to make a deeper Rubicon enclosure. More than two shells may be stacked, although IP rating is not guaranteed.
  • Requires Rubicon enclosure.
  • Use silicone o-ring grease for harsh environments. Avoid over-tightening the screws.
  • IMPORTANT NOTE: Ensure correct orientation during assembly. "A" sides must be pointing in the same direction for both shells being stacked. Includes:
  • 1 x Shell
  • 1 x Gasket Kit
  • 1 x Stacking Screws Kit (M3x35, Stainless Steel)
  • 1 x Rubicon Shell Screw Pack
  • (12 screws: 4x for mounting onto bosses, 4x for cover, and 4x for mounting onto the base plate)

Contents

Shell, gasket kit, screws

32 In stock

32 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/10/20

$20.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.