You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REBEL-STAR-ES-NW200
LED, Neutral White, 65 CRI Rating, 230 lm, 700 mA, 120 °, 4100 K, Starboard, Dome
- Manufacturer:
- OPULENT OPULENT
- Manufacturer Part No:
- REBEL-STAR-ES-NW200
- Newark Part No.:
- 45W6386
- Product Range
- LUXEON Rebel ES Series
- Technical Datasheet:
- REBEL-STAR-ES-NW200 Datasheet
Product Range Selector (LUXEON Rebel ES Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Neutral White
- :
- Neutral White
- :
- 65
- :
- -
- :
- 230lm
- :
- 4100K
- :
- 700mA
- :
- 1A
- :
- 120°
- :
- 3V
- :
- 2.9V
- :
- 4100 K
- :
- 21.38mm
- :
- 19.92mm
- :
- Starboard
- :
- -
- :
- -
- :
- -
- :
- Dome
- :
- 3.48mm
- :
- LUXEON Rebel ES Series
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Excellent thermal conductivity
- Excellent insulating ability
- Excellent dimensional stability
- Excellent mechanical strength
- Lower heat expansibility
- Lower operating temperature
- Increase power density
- Reduce the number of interconnects
- Extend the life of dies
- Lowest forward voltage
- Industry standard ANSI colour binning
Applications
LED Lighting
59 In stock
Same day shipping
More stock available week commencing 31/10/22Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $5.11 | |
10+ | $4.41 | |
25+ | $3.87 | |
50+ | $3.62 | |
100+ | $3.15 | |
250+ | $2.65 | |
500+ | $2.56 |
Pricing is unavailable. Please contact customer services.