Print Page
SR-975-375
Cable Gland, 3/4" NPT, 6.35 mm, 9.525 mm, Iron, White, NEMA 4
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOZ GEDNEY
Manufacturer Part NoSR-975-375
Newark Part No.92F7834
Product RangeGrip-Tite Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $39.700 |
| 100+ | $38.400 |
| 250+ | $37.100 |
Price for:Each
Minimum: 50
Multiple: 50
$1,985.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOZ GEDNEY
Manufacturer Part NoSR-975-375
Newark Part No.92F7834
Product RangeGrip-Tite Series
Thread Size3/4" NPT
Cable Diameter Min6.35mm
Cable Diameter Max9.525mm
Cable Gland MaterialIron
Gland ColourWhite
IP / NEMA RatingNEMA 4
Product RangeGrip-Tite Series
SVHCTo Be Advised
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
9.525mm
Gland Colour
White
Product Range
Grip-Tite Series
Cable Diameter Min
6.35mm
Cable Gland Material
Iron
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate