You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ENW89848A1KF - 

PAN1720 Class 2 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 2V - 3.6V

ENW89848A1KF - PAN1720 Class 2 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 2V - 3.6V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ENW89848A1KF
Newark Part No.:
01AC7520
Product Range
PAN1761 Series
Technical Datasheet:
ENW89848A1KF   Datasheet
See all Technical Docs

Product Overview

The ENW89848A1KF from Panasonic Electronic Components is PAN1761, BLE with NFC, Embedded Processor with antenna. This Embedded Bluetooth low energy and NFC combination single mode RF module. It creates highly secure BLE connections and extends battery life using NFC. The unique configuration of the PAN1761 allows NFC to wake up BLE from standby using an NFC field and automatically initiate a Bluetooth connection. Highly secure Bluetooth connections are created using NFC to exchange link keys. Bluetooth LE applications with extended battery life are possible as a result of zero power consumption in standby mode. A remote device may independently create a wake up signal with neither host control nor local battery consumption. Embedded microcontroller access and 32KB EEPROM is available for autonomous stand-alone operation.
  • Added security with BT pairing via NFC 'out-of-band pairing', Android APK available for NFC pairing
  • Select Bluetooth nodes individually via NFC, start mobile apps automatically
  • UART, I2C, GPIO, wake-up control pins, ADC interface
  • Support for Over the Air Update & Scatternet, GAP central & peripheral support for LE interfaces
  • Integrated 2.4GHz antenna, NFC antenna external (antenna pin)
  • Compliant with NFC forum Tag Type 3 for easy pairing initialization & transfer data (ISO/IEC18092)
  • BLE 4.1 embedded GATT profile with high level API, compatible to Toshiba reference BLE profiles
  • Operation as host-less, stand alone with 32KB available for applications
  • Plug-in for Bluetooth developer studio, standard SIG BLE and 'SPP Over BLE' profiles available
  • Small 15.6mm x 8.7mm x 1.8mm SMD package

Applications

Embedded Design & Development, Communications & Networking, Wireless

Product Information


:
Bluetooth 4.1

:
1.7V

:
1.9V

:
1m

:
40Kbps

:
Class 2

:
-90dBm

:
-40°C

:
85°C

:
PAN1761 Series

Find similar products Choose and modify the attributes above to find similar products.

Related Searches

488 In stock

Available in quantity shown

To order more than shown inventory, contact sales

488 in stock for same day shipping
$4.29

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $12.88
$4.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.