You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMG8853

Temperature Sensor IC, Infrared, Digital, ± 2.5°C, 0 °C, 80 °C, Module, 14 Pins

PANASONIC AMG8853
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AMG8853
Newark Part No.:
05AC7506
Product Range
Grid-EYE AMG88 Series
Technical Datasheet:
AMG8853   Datasheet
See all Technical Docs

Product Range Selector (Grid-EYE AMG88 Series)

See all from this product range

Product Overview

The AMG8853 is a Grid-Eye infrared array sensor in 14 pin SMD module. This high precision infrared array sensor based on advanced MEMS technology. It detects the heat (infrared rays) of the human body and other objects. Typical applications include high function home appliances such as microwaves and air-conditioners, energy saving at office such as air-conditioning/lighting control, digital signage and automatic doors/elevators.
  • Temperature detection of two-dimensional area is 8 x 8 (64 pixels)
  • Operating voltage is 5VDC
  • High performance type high gain amplification
  • Temperature accuracy is ±3.0°C or ±5.4°F (typical )
  • Human detection distance is 7m or less (reference value) 22.966ft
  • Noise equivalent temperature difference is 0.05°C or 32.900°F at 1Hz
  • Viewing angle is 60° and optical axis gap is within ±5.6°(typical)
  • Current consumption is 4.5mA (normal mode), 0.2mA (sleep mode), 0.8mA (stand-by mode)
  • I2C interface and frame rate is typically 10frames/sec or 1frame/sec
  • Time to enable communication after setup is 50ms & time to stabilize output after setup is 15ms

Applications

Sensing & Instrumentation, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
± 2.5°C

:
0°C

:
80°C

:
Module

:
14Pins

:
4.5V

:
5.5V

:
Each

:
Grid-EYE AMG88 Series

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$33.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
50+ $33.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --