You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEE-HA1C101WP
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 100 µF, 16 V, HA Series, 2000 hours @ 85°C
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEE-HA1C101WP
- Newark Part No.:
- 58T9218
- Product Range
- HA Series
- Technical Datasheet:
- EEE-HA1C101WP Datasheet
Product Range Selector (HA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Radial Can - SMD
- :
- 100µF
- :
- 16V
- :
- -
- :
- HA Series
- :
- 2000 hours @ 85°C
- :
- Polar
- :
- -40°C
- :
- 105°C
- :
- 70mA
- :
- 6.3mm
- :
- 5.4mm
- :
- AEC-Q200
- :
- -
Technical Docs (5)
Product Overview
- 6.3 to 100VDC Rated voltage range
- 1 to 1500μF Nominal capacitance range
- 1000hrs at 105°C Endurance
- High temperature, Lead-Free reflow
- Long life
- Vibration-proof product is available (8mm and larger Diameter)
- AEC-Q200 Qualified
755 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/08/21
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $0.59 | ||
10+ | $0.419 | ||
25+ | $0.366 | ||
50+ | $0.312 | ||
100+ | $0.259 | ||
250+ | $0.23 | ||
500+ | $0.199 |
Pricing is unavailable. Please contact customer services.