You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEE-HD1E100AR.
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 25 V, HD Series, 2000 hours @ 85°C
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEE-HD1E100AR.
- Newark Part No.:
- 29AC5265
- Product Range
- HD Series
- Technical Datasheet:
- EEE-HD1E100AR. Datasheet
Product Range Selector (HD Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Radial Can - SMD
- :
- 10µF
- :
- 25V
- :
- -
- :
- HD Series
- :
- 2000 hours @ 85°C
- :
- Polar
- :
- -40°C
- :
- 105°C
- :
- 28mA
- :
- 5mm
- :
- 5.8mm
- :
- AEC-Q200
- :
- -
Technical Docs (3)
Available for back order
More stock available to supplier lead times which is approximately 13/09/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available for backorder to lead times shown
Extended range
0 Available
Lead times are not currently available.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
5000+ | $0.177 | |
10000+ | $0.157 | |
20000+ | $0.142 | |
30000+ | $0.132 | |
50000+ | $0.123 |
Pricing is unavailable. Please contact customer services.