You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EEE-HD2A100P

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 100 V, HD Series, 2000 hours @ 85°C

PANASONIC EEE-HD2A100P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEE-HD2A100P
Newark Part No.:
15R0973
Product Range
HD Series
Technical Datasheet:
EEE-HD2A100P   Datasheet
See all Technical Docs

Product Range Selector (HD Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
10µF

:
100V

:
-

:
HD Series

:
2000 hours @ 85°C

:
Polar

:
-40°C

:
105°C

:
55mA

:
8mm

:
10.2mm

:
AEC-Q200

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The EEEHD2A100P is a surface-mount aluminium Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current of the top-class in AL-E. The HD-V series aluminium electrolytic capacitor is applied to an in-vehicle electric equipment and the anti-vibration type (more than Ø8mm) can support.
  • Sheathless (metal case) appearance
  • Polar polarity type

21 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.786
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.715
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.644
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.573
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --