Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $1.300 |
10+ | $0.662 |
100+ | $0.595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETG1A101P
Newark Part No.62W7201
Product RangeTG Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)10V
ESR1ohm
Lifetime @ Temperature1000 hours @ 125°C
PolarityPolar
Product RangeTG Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height6.2mm
Ripple Current100mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TG series surface mount aluminum electrolytic capacitors can be characterized by their endurance of 1000h to 2000h at 125°C and low ESR, which allows a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems. The TG series capacitors have been reduced in size, saving board space and reducing cost.
- Miniaturization (40 % less than TA series)
- AEC-Q200 compliant
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
1000 hours @ 125°C
Product Range
TG Series
Capacitor Terminals
Solder
Product Length
-
Product Height
6.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Capacitance
100µF
ESR
1ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
100mA
Operating Temperature Max
125°C
MSL
-
Alternatives for EEETG1A101P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate