You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EEU-FM1V102

Electrolytic Capacitor, 1000 µF, 35 V, ± 20%, PC Pin, 7000 hours @ 105°C, Polar

Date/Lot Code
PANASONIC EEU-FM1V102
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEU-FM1V102
Newark Part No.:
04M9026
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
FM Series
Technical Datasheet:
EEU-FM1V102   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000µF

:
35V

:
FM Series

:
± 20%

:
PC Pin

:
7000 hours @ 105°C

:
Polar

:
Radial Leaded

:
5mm

:
12.5mm

:
-40°C

:
105°C

:
25mm

:
-

:
-

:
-

:
3.19A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • High reliability
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 7000h at 105°C
  • Operating temperature range -40°C to 105°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

2,280 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 08/07/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.726

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price Your Price
 
 
1+ $1.51
$0.726
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.07
$0.726
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.01
$0.666
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.943
$0.662
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.882
$0.662
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --