You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEV-FK1A682M.
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 6800 µF, 10 V, 2000 hours @ 85°C, Polar
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEV-FK1A682M.
- Newark Part No.:
- 27AC4739
- Product Range
- FK Series
- Technical Datasheet:
- EEV-FK1A682M. Datasheet
Product Range Selector (FK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Radial Can - SMD
- :
- Radial Can - SMD
- :
- 6800µF
- :
- 10V
- :
- -
- :
- FK Series
- :
- FK
- :
- Polar
- :
- 2000 hours @ 85°C
- :
- -55°C
- :
- 105°C
- :
- 2.06A
- :
- 18mm
- :
- 18mm
- :
- 16.5mm
- :
- 16.5mm
- :
- ± 20%
- :
- SMD
- :
- 2.06A
- :
- AEC-Q200
- :
- -
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
2,250 In stock
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Avnet Stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
1+ | $1.82 | |
1000+ | $1.73 | |
2000+ | $1.66 | |
4000+ | $1.51 | |
6000+ | $1.46 | |
10000+ | $1.41 |
Pricing is unavailable. Please contact customer services.