You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERJ-2GE0R00X

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device

Date/Lot Code
PANASONIC ERJ-2GE0R00X
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ-2GE0R00X
Newark Part No.:
65T8307
Product Range
ERJ Series
Technical Datasheet:
ERJ-2GE0R00X   Datasheet
See all Technical Docs

Product Range Selector (ERJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0402 [1005 Metric]

:
0ohm

:
1A

:
1A

:
Surface Mount Device

:
Thick Film

:
Thick Film

:
General Purpose

:
100mW

:
ERJ

:
-

:
1.02mm

:
-

:
0.5mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ERJ-2GE series are chip resistor with a high reliability metal glaze thick film resistive element and three layers of electrodes. ERJ series surface mount jumper chip resistor features alumina substrate, protective coating and is suitable for both reflow and flow soldering.
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Power rating of 0.1W
  • Tolerance of ±5% and jumper also available
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Best Seller

Available for back order

Deliveries start from 24/08/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$0.176

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.176
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.03
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.017
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.014
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.01
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.01
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $0.009
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --