You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EXB-28V330JX

Fixed Network Resistor, 33 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ± 5%

Date/Lot Code
PANASONIC EXB-28V330JX
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EXB-28V330JX
Newark Part No.:
65T9068
Product Range
EXB28V Series
Technical Datasheet:
EXB-28V330JX   Datasheet
See all Technical Docs

Product Range Selector (EXB28V Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33ohm

:
4Elements

:
Isolated

:
4-99

:
0804 [2010 Metric]

:
8Pins

:
Convex

:
63mW

:
± 5%

:
± 200ppm/°C

:
Surface Mount Device

:
AEC-Q200

:
EXB28V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Panasonic EXB28 series are isolated thick film chip resistor networks with convex termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficient for pick and place application.
  • Automotive grade AEC-Q200 compliant
  • EIA 0402 resistor array
  • 4 resistors in 2mm × 1mm size with 8 terminals
  • Power rating of 0.063W/element at 70°C
  • ±5% tolerance
  • Improvement of placement efficiency
  • Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
  • Jumpers are also available
  • Operating temperature range -55°C to 125°C

8,922 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 09/01/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.199

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.199
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.087
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.039
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.035
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.032
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.028
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.024
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --