You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EXB-2HV103JV
Fixed Network Resistor, 10 kohm, Isolated, 8 Resistors, 1506 [3816 Metric], Convex, ± 5%
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EXB-2HV103JV
- Newark Part No.:
- 65T9037
- Product Range
- EXB2HV Series
- Technical Datasheet:
- EXB-2HV103JV Datasheet
Product Range Selector (EXB2HV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10kohm
- :
- 8Elements
- :
- Isolated
- :
- 8-99
- :
- 1506 [3816 Metric]
- :
- 16Pins
- :
- Convex
- :
- 63mW
- :
- ± 5%
- :
- ± 200ppm/°C
- :
- Surface Mount Device
- :
- 250mW
- :
- AEC-Q200
- :
- EXB2HV
- :
- AEC-Q200
Technical Documents (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Automotive grade AEC-Q200 compliant
- EIA 0402 resistor array
- 8 resistors in 3.8mm × 1.6mm size with 16 terminals
- Power rating of 0.063W/element and 0.25W/package at 70°C
- ±5% tolerance
- Improvement of placement efficiency
- Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
- Jumpers are also available
- Operating temperature range -55°C to 125°C
Warnings
134 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5,000 more will be available on 18/08/22
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/01/23
Same day shipping
More stock available week commencing 09/01/23Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | $0.46 | |
25+ | $0.212 | |
50+ | $0.155 | |
100+ | $0.099 | |
250+ | $0.089 | |
500+ | $0.081 | |
1000+ | $0.071 |
Pricing is unavailable. Please contact customer services.