You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MLSS-100-8-C

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, Mas-Con ML Series

MLSS-100-8-C - Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, Mas-Con ML Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MLSS-100-8-C
Newark Part No.:
94F2789
Product Range
Mas-Con ML Series

Product Overview

The MLSS-100-8-C is a 8-way 1-row MAS-CON® Male 0.100-inch Straight Locking Header with straight pins, tin over nickel plated copper contacts and thermoplastic housing. The MAS-CON® wire-to-board connector has 0.140-inch PC tail and through hole vertical termination.
  • UL94V-0 Flammability rating
  • 5000MΩ Insulation resistance
  • 300V Voltage rating
  • 4A Current rating per contact

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
1Rows

:
8Contacts

:
Through Hole Straight

:
Mas-Con ML Series

:
-

:
Copper Alloy

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Best Seller

8 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$110.56

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $110.56
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $103.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $95.11
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $86.67
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $76.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange