Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFX2ELLNLNSNM003
Newark Part No.34AH0735
Product RangeOpti-Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.770 |
| 5+ | $97.790 |
| 10+ | $93.260 |
| 25+ | $89.650 |
| 50+ | $86.020 |
Price for:Each
Minimum: 1
Multiple: 1
$102.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFX2ELLNLNSNM003
Newark Part No.34AH0735
Product RangeOpti-Core Series
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibers2Fibres
Fibre TypeMultimode
Lead Length - Metric3m
Fibre Diameter50µm / 125µm
Product RangeOpti-Core Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibers
2Fibres
Lead Length - Metric
3m
Product Range
Opti-Core Series
Fibre Optic Connector B
LC Duplex
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
