You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

PN12-10HDR-D

Ring Tongue Terminal, M5, #10, 12 AWG, 4 mm², PN-HDR Series, Yellow

PN12-10HDR-D - Ring Tongue Terminal, M5, #10, 12 AWG, 4 mm², PN-HDR Series, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PN12-10HDR-D
Newark Part No.:
48AC9737
Product Range
PN-HDR Series
Also Known As:
GTIN UPC EAN: 07498380242
Technical Datasheet:
PN12-10HDR-D   Datasheet
See all Technical Docs

Product Range Selector (PN-HDR Series)

See all from this product range

Product Overview

The PN12-10HDR-D from Panduit is a PN-HDR series heavy duty ring terminal with #10 stud size. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
  • Yellow colour nylon insulation
  • Supports wire range of 16AWG to 12AWG (1.5mm² to 4mm²)
  • Standard barrel configuration and insulation grip sleeve battel type
  • Base material is copper with tin plating
  • Maximum insulation diameter is 0.225inch (5.7mm)
  • Wire strip length is 9/32'' (7.1mm)
  • Length is 1.09" (27.7mm), width is 0.37" (9.4mm)
  • Maximum voltage rating is 600V
  • UL486A-486B listed, CSA C22.2 No.65 certified
  • Temperature rating is 221°F

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M5

:
#10

:
12AWG

:
4mm²

:
PN-HDR Series

:
Yellow

:
Nylon (Polyamide)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 07498380242

278 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$0.869

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.869
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.852
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.832
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.812
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.772
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.751
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange